The ATS605LSGTN-F-H-T is a 4-terminal automotive hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 4.0 to 24.0V and is specified for use in temperatures from -40 to 150°C. The device is packaged in a SIP module with terminals positioned on the bottom. It is designed for use in automotive applications, meeting the requirements of the temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |