The ATS605LSGTN-R-H-T is a Hall effect sensor from Allegro Microsystems with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a 4-pin SIP module package type and a supply voltage range of 4V to 24V. The sensor is designed for automotive applications and is available in a single function configuration.
Allegro Microsystems ATS605LSGTN-R-H-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS605LSGTN-R-H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.