The Allegro Microsystems ATS605LSGTN-R-T is a specialized analog IC designed for automotive applications. It features a 4-pin package with a bottom terminal position and a temperature grade of AUTOMOTIVE. The IC operates within a temperature range of -40 to 150°C and can be supplied with a voltage between 4V and 24V. The JEDEC package code is O-PBCY-T4, indicating a specific package type. This IC is suitable for use in automotive systems where high reliability and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ATS605LSGTN-R-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS605LSGTN-R-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.