Automotive-grade analog circuit with one function, utilizing BICMOS technology. Features a 4-terminal SIP-4 package (O-PBCY-T4) with bottom terminal position. Operates across a wide temperature range from -40°C to 150°C, with a nominal supply voltage of 12V, a maximum of 24V, and a minimum of 4V.
Sign in to ask questions about the Allegro Microsystems ATS605LSGTN-S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ATS605LSGTN-S-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS605LSGTN-S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.