
Linear Hall Effect Sensor IC with a 4.5V to 24V operating voltage range. Features a 15kHz bandwidth and a maximum output current of 25mA. Operates within a -40°C to 150°C temperature range. Packaged in a 4-pin SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ATS617LSGTN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 15kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 12mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS617LSGTN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
