
Hall Effect Sensor 5V/9V/12V/15V/18V Automotive 4-Pin SIP Module(SG)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ATS625LSGTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS625LSGTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
