
The ATS635LSETN is a magnetic sensor from Allegro Microsystems, packaged in a SIP case and designed for through-hole mounting. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 for automotive applications. The device has a maximum output current of 20mA and a maximum supply current of 5.5mA. The ATS635LSETN is not RoHS compliant.
Allegro Microsystems ATS635LSETN technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 5.5mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ATS635LSETN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
