
The ATS636LSETN-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is available in a SIP package. The device is designed to provide an output current of up to 20mA and has a maximum supply voltage of 24V. The ATS636LSETN-T is RoHS compliant and is suitable for use in a variety of applications. It is mounted through a hole and is available on tape and reel.
Allegro Microsystems ATS636LSETN-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Operating Supply Current | 5.5mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS636LSETN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.