
The ATS642LSHTN-I1-T is a high-bandwidth analog IC from Allegro Microsystems, packaged in a SIP format for through-hole mounting. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 4V and 24V. The device has a maximum supply current of 16mA and is RoHS compliant.
Allegro Microsystems ATS642LSHTN-I1-T technical specifications.
| Bandwidth | 40kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS642LSHTN-I1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
