
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive 4-Pin SIP Module(SH) T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ATS643LSHTN-I2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ATS643LSHTN-I2-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS643LSHTN-I2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
