Hall Effect Sensor 5V/9V/12V/15V/18V 4-Pin SIP Module(SH) T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems ATS645LSH-I1-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |