
MAGNET SW SPEC PURP 4PIN MODULE
Checking distributor stock and pricing after the page loads.
Allegro Microsystems ATS645LSH-I2TN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| RoHS | Not Compliant |
