
Hall Effect Sensor 20mA 12V Automotive 4-Pin SIP Module(SB)
Sign in to ask questions about the Allegro Microsystems ATS660LSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ATS660LSB technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS660LSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
