
Allegro Microsystems ATS665LSGTN technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ATS665LSGTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
