
The ATS665LSGTN-T is a linear Hall effect sensor with an omnipolar design, capable of operating at a maximum temperature of 150°C. It features a bandwidth of 20kHz and is available in a lead-free plastic package with 4 leads. The device is suitable for through-hole mounting and is compliant with RoHS regulations. The maximum output current is 20mA, and the maximum supply current is 14mA.
Allegro Microsystems ATS665LSGTN-T technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Operating Supply Current | 14mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS665LSGTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
