
Analog circuit IC featuring BICMOS technology, designed for through-hole mounting in a SIP-4 package. Operates within a supply voltage range of 4V to 24V, with a maximum supply current of 12mA. Delivers an output current of up to 20mA, suitable for applications requiring a single function. This RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Allegro Microsystems ATS667LSGTN-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 12mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS667LSGTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
