
Linear Hall Effect Sensor IC featuring a BICMOS output, designed for through-hole mounting in a cylindrical SIP-4 package. Operating across a wide temperature range of -40°C to 150°C, this sensor offers a minimum magnetic flux density sensitivity of 3mT and a maximum of 100mT. It supports supply voltages from 4V to 24V, with a typical supply and output current of 16.8mA. The device boasts a 40kHz bandwidth and is RoHS compliant.
Allegro Microsystems ATS682LSHTN-T technical specifications.
| Bandwidth | 40kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 16.8mA |
| Output Current | 16.8mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS682LSHTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
