The ATS684LSNTN-T is a 3-terminal automotive IC from Allegro Microsystems. It operates over a supply voltage range of 4V to 24V and has a temperature range of -40C to 150C. The JEDEC package code is X-XXSS-T3. This IC is designed for use in automotive applications.
Allegro Microsystems ATS684LSNTN-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS684LSNTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.