
Linear Hall Effect Sensor IC with a magnetic sensitivity range of 5mT minimum to 150mT maximum. Features BICMOS technology and a cylindrical, 4-pin SIP package for through-hole mounting. Operates across a wide temperature range from -40°C to 150°C with a supply voltage of 4V to 24V. Maximum supply current is 16.8mA, with typical operating supply current at 8mA. This RoHS compliant component is supplied on tape and reel.
Allegro Microsystems ATS685LSHTN-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS685LSHTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
