The BR203 DC/DC converter from Allegro Microsystems features a single output with a maximum current of 20A and a maximum power dissipation of 73W. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The converter is RoHS compliant and lead free, making it suitable for a variety of applications. With an efficiency of 93.4%, the BR203 is designed to minimize energy loss and maximize performance.
Allegro Microsystems BR203 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93.4% |
| Features | OCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems BR203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.