Allegro Microsystems BR205 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96.4% |
| Features | OCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems BR205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.