MOSFET N-CH 60V 52A TO-220F
Checking distributor stock and pricing after the page loads.
Allegro Microsystems FKI06075 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.81nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.