DIODE ARRAY SCHOTTKY 40V TO220F
Sign in to ask questions about the Allegro Microsystems FMB-2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMB-2204 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMB-2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.