DIODE ARRAY SCHOTTKY 60V TO220F
Allegro Microsystems FMB-2306 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.