
DIODE SCHOTTKY 40V 3A TO220F-2L
Sign in to ask questions about the Allegro Microsystems FMB-G14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMB-G14 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMB-G14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
