DIODE ARRAY SCHOTTKY 80V TO220
Sign in to ask questions about the Allegro Microsystems FMEN-2208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMEN-2208 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMEN-2208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.