DIODE ARRAY SCHOTTKY 150V TO220F
Allegro Microsystems FMEN-220B technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.