The FML-14S is a general purpose rectifier diode with an average rectified current of 5A and a maximum reverse voltage of 400V. It has a capacitance of 220uF and a reverse recovery time of 50ns. The diode is packaged in a TO-220-3 case and is available in a through hole mount configuration. The FML-14S is not RoHS compliant.
Sign in to ask questions about the Allegro Microsystems FML-14S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FML-14S technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FML-14S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.