DIODE GEN PURP 200V 5A TO220F-2L
Allegro Microsystems FML-G12S technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FML-G12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.