DIODE GEN PURP 600V 20A TO220F
Sign in to ask questions about the Allegro Microsystems FMN-1206S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMN-1206S technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 220F |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMN-1206S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.