
DIODE GEN PURP 400V 5A TO220F-2L
Sign in to ask questions about the Allegro Microsystems FMN-G14S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMN-G14S technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMN-G14S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
