DIODE ARRAY GP 200V 5A TO220F
Sign in to ask questions about the Allegro Microsystems FMX-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMX-12S technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMX-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.