DIODE ARRAY GP 300V 20A TO220-3
Allegro Microsystems FMX-2203 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMX-2203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.