The FMX-22S is a general purpose rectifier diode with an average rectified current of 10A and a maximum reverse voltage of 200V. It features a capacitance of 220uF and a reverse recovery time of 30ns. The diode is packaged in a TO-220-3 case and is suitable for through hole mounting. The FMX-22S is not RoHS compliant.
Sign in to ask questions about the Allegro Microsystems FMX-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMX-22S technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems FMX-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.