DIODE ARRAY GP 200V 15A TO220-3
Checking distributor stock and pricing after the page loads.
Allegro Microsystems FMX-22SL technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |