DIODE ARRAY GP 200V 20A TO3PF
Sign in to ask questions about the Allegro Microsystems FMX-4202S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems FMX-4202S technical specifications.
| Average Rectified Current | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMX-4202S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.