DIODE ARRAY GP 600V 20A TO3PF
Allegro Microsystems FMX-4206S technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 0.000000000003F |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.