DIODE GEN PURP 400V 5A TO220F-2L
Allegro Microsystems FMX-G14S technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems FMX-G14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.