
DIODE GEN PURP 600V 3A TO220F-2L
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
