This AC/DC power supply features a chassis mount design and operates within a temperature range of -10°C to 60°C. It has a maximum output current of 3A and a maximum power dissipation of 15W. The supply is part of the Allegro Microsystems HWB series, which is designed for 15W applications.
Sign in to ask questions about the Allegro Microsystems HWB015S-05-RM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems HWB015S-05-RM-C technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWB (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB015S-05-RM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.