Allegro Microsystems HWB015S-15-M technical specifications.
| Efficiency | 70% |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWB (15W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.