The HWB015S-15-RM is a 15W AC/DC power supply with a chassis mount design. It operates within a temperature range of -10°C to 60°C and achieves an efficiency of 70%. The power supply delivers a maximum output current of 1.3A at 15V. It is designed for use in applications requiring a reliable and efficient power source.
Sign in to ask questions about the Allegro Microsystems HWB015S-15-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems HWB015S-15-RM technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWB (15W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB015S-15-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.