Allegro Microsystems HWB030S-05-RM-C technical specifications.
| Approvals | CE, cURus, GS |
| Efficiency | 75% |
| Height | 1.38inch |
| Length | 5.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 28 |
| Series | HWB |
| Voltage - Output 1 | 5V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB030S-05-RM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.