The Allegro Microsystems HWB060S-12-RM-C is a chassis mount AC/DC power supply with a maximum output current of 5.2A and a maximum power dissipation of 60W. It operates within a temperature range of -10°C to 60°C and has approvals for CE, cURus, and GS. The power supply is available in a package quantity of 15 and is part of the HWB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems HWB060S-12-RM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cURus, GS |
| Efficiency | 80% |
| Height | 1.54inch |
| Length | 6.69inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.2A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Series | HWB |
| Voltage - Output 1 | 12V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB060S-12-RM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.