The HWB060S-15-RM is a 60W AC/DC power supply with an efficiency of 85%. It operates within a temperature range of -10°C to 60°C. The supply can deliver a maximum output current of 5.2A at 15V. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems HWB060S-15-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.2A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWB (60W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems HWB060S-15-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.