The HWB060S-24-RM is a 60W AC/DC power supply with an efficiency of 85%. It operates within a temperature range of -10°C to 60°C and can handle a maximum output current of 3.5A. The power supply is designed for chassis mount applications and has a single output of 24V. It is part of the HWB (60W) series from Allegro Microsystems.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWB (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |