The LC5202D is a single-channel LED driver IC from Allegro Microsystems. It operates at a maximum frequency of 200kHz and can handle a maximum supply voltage of 200V. The device is packaged in a DIP package and is mounted through a hole. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The IC is RoHS compliant.
Sign in to ask questions about the Allegro Microsystems LC5202D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems LC5202D technical specifications.
| Package/Case | DIP |
| Dimming | PWM |
| Frequency | 200kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5202D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.