
IC LED DRVR OFFL DIM 400MA 8DIP
Sign in to ask questions about the Allegro Microsystems LC5205D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems LC5205D technical specifications.
| Package/Case | DIP |
| Dimming | PWM |
| Frequency | 200kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5205D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
