IC LED DRVR OFFL DIM 400MA 8SOP
Sign in to ask questions about the Allegro Microsystems LC5205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems LC5205S technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 200kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.