The LC5222D is a single-channel LED driver IC from Allegro Microsystems. It operates within a temperature range of -40°C to 105°C and can handle a maximum supply voltage of 200V. The device is packaged in a DIP package and is mounted through a hole. It is compliant with RoHS standards and is available in a rail or tube packaging format. The IC supports PWM dimming and can supply up to 400mA of current per channel.
Sign in to ask questions about the Allegro Microsystems LC5222D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems LC5222D technical specifications.
| Package/Case | DIP |
| Dimming | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems LC5222D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.